DFR0941

DFRobot
426-DFR0941
DFR0941

Mfr.:

Paglalarawan:
Audio IC Development Tools DAC Audio Decoder Board for Raspberry Pi 3B+/ 4B

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,474.20 ₱3,474.20

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
DFRobot
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Audio IC
RoHS:  
Development Boards
DAC Audio Decoder Board
Raspberry Pi
5 V
Brand: DFRobot
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Mga Dimensiyon: 56 mm x 65 mm
Uri ng Interface: I2S
Supply Current ng Pagpapatakbo: 300 mA
Uri ng Produkto: Audio IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
USHTS:
8519893000
ECCN:
EAR99

DAC Audio Decoder Board for Raspberry Pi 3B+/ 4B

DFRobot DAC Audio Decoder Board for Raspberry Pi 3B+/ 4B supports decoding of I2S and DSD digital audio signals output from the Raspberry Pi motherboard. This board also supports I2S/DSD/coaxial input, analog/coaxial/optical/I2S output, 384K/32Bit decoding function, and unique DSD clock de-jitter. The DAC audio decoder board can also decode external coaxial signals by setting the three buttons on the board. This decoder board is capable of independently turning ON or OFF the audio output signal of each interface through the button on the board. The DAC audio decoder board uses four professional chips and two groups of LDO to power analog and digital circuits separately. Solid capacitors with large capacity and tantalum capacitors are used for filtering and decoupling to ensure a stable and clean power supply and effectively improve the overall Signal to Noise Ratio (SNR).