STEVAL-IDI009V1

STMicroelectronics
511-STEVAL-IDI009V1
STEVAL-IDI009V1

Mfr.:

Paglalarawan:
Optical Sensor Development Tools Evaluation board for passive infrared sensor signal conditioning based on TSU102

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,322.32 ₱2,322.32

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Optical Sensor
RoHS:  
Evaluation Boards
Passive IR Sensor
TSU102
Bulk
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IT
Uri ng Produkto: Optical Sensor Development Tools
Series: STEVAL-IDI009V1
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 15.100 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8543704500
TARIC:
9023008000
ECCN:
EAR99

STEVAL-IDI009V1 Evaluation Board

STMicroelectronics STEVAL-IDI009V1 Evaluation Board allows for motion detection with a PIR sensor and is suitable for home automation applications. The board conditions the signal generated by a passive infrared (PIR) sensor for common applications like human detection. The sensor triggers when a person is detected in range of the sensor and can be used to trip an alarm or command room lighting. The board embeds the TSU102 operational amplifier which consumes only 1μA. The board is highly suitable for battery-powered applications like LED lighting. The global application consumes only 24μA when there is no detection.