STEVAL-ISC003V1

STMicroelectronics
511-STEVAL-ISC003V1
STEVAL-ISC003V1

Mfr.:

Paglalarawan:
Power Management IC Development Tools STUSB4710 evaluation board USB PD controller with on-board DC-DC

Lifecycle:
NRND:
Hindi inirerekomenda para sa mga bagong disenyo.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,012.52 ₱3,012.52

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
Power Management IC Development Tools
Power Supply Controller
ST1S14, STUSB4710
Brand: STMicroelectronics
Current ng Output: 3 A
Output Voltage: 20 V
Produkto: Evaluation Boards
Series: STEVAL-ISC003V1
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Ang Tool Ay Para Sa Pagsusuri Ng: STUSB4710
Timbang ng Unit: 70 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
USHTS:
9023000000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-ISC003V1 STUSB4710 Evaluation Board

STMicroelectronics STEVAL-ISC003V1 STUSB4710 Evaluation Board is a ready-to-use USB PD source using the STUSB4710 and ST1S14 ICs. The board is used to demonstrate the features of the STUSB4710 controller by converting a single-voltage power supply into a Type-C power delivery source. The STUSB4710 controls the Type-C port ensuring power delivery advertising and negotiation, controls the DC-to-DC converter and power paths, and monitors VBUS voltage.

USB Type-C & Power Delivery Portfolio

STMicroelectronics USB Type-C and Power Delivery Portfolio is designed for various hardware/software partitioning solutions to best match specific application requirements and design architectures. The ICs are manufactured using High-voltage technology and are naturally robust to high voltages. This protects products from damage while guaranteeing user safety.