EVM3830-QV-00A

Monolithic Power Systems (MPS)
946-EVM3830-QV-00A
EVM3830-QV-00A

Mfr.:

Paglalarawan:
Power Management IC Development Tools 6V Input, 1.2 MHz, 3A Module, Synchronous Step-Down Converterwith Integrated Inductor, MPM3830 Evaluation Board

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 10

Stock:
10 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,514.38 ₱1,514.38

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Monolithic Power Systems (MPS)
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.2 V
MPM3830
MPM3830
Brand: Monolithic Power Systems (MPS)
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Para Magamit sa: Synchronous Step-Down Converter
Current ng Output: 3 A
Packaging: Bulk
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVM3830-QV-00A Evaluation Board

Monolithic Power Systems (MPS) EVM3830-QV-00A Evaluation Board demonstrates the performance of the MPM3830 step-down converter. The Monolithic Power Systems (MPS) MPM3830 delivers up to 3A continuous, efficient output using constant-on-time control for fast loop response. The device maximizes power efficiency across a wide load range to minimize losses by reducing the switching frequency at light loads. Built-in short-circuit protection and thermal shutdown ensure reliable, fault-tolerant operation. The MPM3830 comes in a compact 3.0mm x 5.0mm x 1.6mm QFN package.