EVAL-L9942

STMicroelectronics
511-EVAL-L9942
EVAL-L9942

Mfr.:

Paglalarawan:
Power Management IC Development Tools L9942XP Microstep Motor Driver Eval

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
52 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,841.34 ₱3,841.34

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
20 V
L9942
EVAL-L9942
Brand: STMicroelectronics
Paglalarawan/Function: Evaluation board for a motor driver for bipolar stepper motors with micro-stepping and programmable current
Para Magamit sa: L9942
Packaging: Bulk
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

EVAL-L9942 Evaluation Board

STMicroelectronics EVAL-L9942 Evaluation Board is designed to provide the user a platform to evaluate the L9942. The L9942 is a motor driver for bipolar stepper motors with micro-stepping and programmable current profile look-up-table to allow a flexible adaptation of the motor characteristics and intended operating conditions. Different current profiles can be chosen depending on target criteria: audible noise, vibrations, rotation speed or torque. The decay mode used in PWM-current control circuit can be programmed to have slow, fast, mixed and auto-decay. The programmable stall detection is useful to avoid running the motor too long time in stall position minimizing the noise.