MSCDR-SP6LIEVB-001

Microchip Technology
579-MSCDRSP6LIEVB001
MSCDR-SP6LIEVB-001

Mfr.:

Paglalarawan:
Power Management IC Development Tools Evaluation Board for 1200V SP6LI mSi MOSFET Module and Gate Driver

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 4

Stock:
4 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱31,947.56 ₱31,947.56

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
Evaluation Boards
Gate Driver
SP6LI
Brand: Microchip Technology
Para Magamit sa: MOSFET Module
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
3A992.a

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

SP6LI mSiC™ MOSFET Module Evaluation Board

Microchip Technology SP6LI mSiC™ MOSFET Module Evaluation Board is designed for SP6LI low-inductance SiC module testing with top- mount digital gate driver solution. This board simplifies the design process and mitigates the risks associated with high-power module integration. The SP6LI mSiC™ module evaluation board offers a scalable platform for driving innovation in energy-efficient and high-performance power electronic systems.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.