STEVAL-MIC003V1

STMicroelectronics
511-STEVAL-MIC003V1
STEVAL-MIC003V1

Mfr.:

Paglalarawan:
Audio IC Development Tools Microphone coupon board based on the IMP34DT05 digital MEMS

May Stock: 10

Stock:
10 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,101.34 ₱2,101.34

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Audio IC
RoHS:  
Daughter Boards
Microphone
IMP34DT05
Bulk
Brand: STMicroelectronics
Uri ng Produkto: Audio IC Development Tools
Series: STEVAL-MIC003V1
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MIC003V1 Daughterboard

STMicroelectronics STEVAL-MIC003V1 Daughterboard is designed to be used in conjunction with the X-NUCLEO-CCA02M1 expansion board. It features 4 x IMP34DT05 top-port digital MEMS microphones and a PDM single-bit output. The ST STEVAL-MIC003V1 daughterboard includes omnidirectional sensitivity and a 122.5dBSPL acoustic overload point. It operates at a 1.6V to 3.2V supply voltage range.

STEVAL-MIC001V1 Microphone Coupon Board

STMicroelectronics STEVAL-MIC001V1 Microphone Coupon Board is designed to be used in conjunction with the X-NUCLEO-CCA02M1 expansion board. The board is able to export the four additional PDMs for any application requirement (NBW algorithm detection). The STEVAL-MIC001V1 features four MP34DT05, top-port digital MEMS microphones.

MEMS Audio Analog & Digital Sensor Microphones

STMicroelectronics MEMS Audio Analog And Digital Sensor Microphones offer the widest range of MEMS and sensors. These MEMS and sensors are available in a full spectrum of applications from low-power devices to high-end devices. The MEMS microphones target all audio applications where small size, high sound quality, reliability, and affordability are key requirements. These MEMS microphones are designed, developed, and manufactured inside ST that includes both analog input and digital input.