INA700EVM

Texas Instruments
595-INA700EVM
INA700EVM

Mfr.:

Paglalarawan:
Amplifier IC Development Tools INA700 evaluation mo dule for EZShunt Di

May Stock: 8

Stock:
8 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,624.42 ₱3,624.42

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Amplifier IC
RoHS:  
Evaluation Boards
Current Sense
INA700
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Para Magamit sa: Current Sensing Applications
Uri ng Interface: I2C
Uri ng Produkto: Amplifier IC Development Tools
Series: INA700
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

INA700EVM & INA701EVM Evaluation Modules

Texas Instruments INA700EVM and INA701EVM Digital Power Monitor Evaluation Modules (EVMs) are compact platforms for evaluating the main features and performance of the INA700 and INA701. The INA700 and INA701 are high-precision digital power monitors with EZShunt™ Technology across their specified input current, common-mode voltage, and temperature ranges. Instrumentation requirements for performance evaluation are minimal, and the device is equipped with an internal shunt, significantly reducing the time to prototype. A capable input source is necessary to drive the required input currents and common-mode voltages. The Texas Instruments INA700EVM power supply and digital input-output operations are handled via the GUI by the TI-SCB (sold separately). The intuitive GUI simplifies device configuration and enables users to gain familiarity with the operation of the INA700 device quickly.