101020852

Seeed Studio
713-101020852
101020852

Mfr.:

Paglalarawan:
Audio IC Development Tools Grove - Analog Microphone

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
381
Lead-Time ng Pabrika:
13
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱389.18 ₱389.18

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Seeed Studio
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Audio IC
Add-On Boards
Analog Microphone
SPU0414HR5H-SB
1.5 V to 3.6 V
Brand: Seeed Studio
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Mga Dimensiyon: 20 mm x 20 mm
Maximum na Operating Temperature: + 100 C
Minimum na Operating Temperature: - 40 C
Supply Current ng Pagpapatakbo: 5 mA
Uri ng Produkto: Audio IC Development Tools
Series: Grove
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove-Analog Microphone (MEMS)

Seeed Studio Grove-Analog Microphone (MEMS) is based on high-performance SiSonic MEMS technology. The SiSonic MEMS is cutting edge of acoustic technology and gains wide acceptance in many types of electronics products. This MEMS microphone offers extremely-low-noise, low-current, reliable, and improves performance under severe conditions with excellent sensitivity. The grove-analog microphone is an ideal choice where excellent audio performance is required.