AD-FMCDAQ2-EBZ

Analog Devices
584-AD-FMCDAQ2-EBZ
AD-FMCDAQ2-EBZ

Mfr.:

Paglalarawan:
Data Conversion IC Development Tools HSDAQ sam FMC of WBAS Rx1.25GSPS;Tx2GSPS

Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
9
Inaasahan 2/17/2026
Lead-Time ng Pabrika:
10
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱117,797.42 ₱117,797.42

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Data Conversion IC
Mga Paghihigpit sa Pagpapadala:
 Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
RoHS:  
Evaluation Boards
ADC and DAC
AD9144, AD9680
1.25 V, 2.5 V, 3.3 V
Bulk
Brand: Analog Devices
Para Magamit sa: AD9144, AD9680
Uri ng Interface: 3-Wire, 4-Wire SPI
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Uri ng Produkto: Data Conversion IC Development Tools
Series: HW-ALLIANCE
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 306.180 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
9030900090
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A002.h

HSC-ADC-EVALEZ High-Speed ADC Evaluation Platform

Analog Devices Inc. HSC-ADC-EVALEZ High-Speed ADC Evaluation Platform utilizes VisualAnalog® and an FPGA-based buffer memory board. These features help capture digital data blocks from the Analog Devices high-speed ADC evaluation boards. The ADC capture board is connected to the PC through a USB port and is used with VisualAnalog to evaluate the performance of high-speed ADCs quickly. Users can view an FFT for specific analog input and encode rate to analyze SNR, SINAD, SFDR, and harmonic information.

AD-FMCDAQ2-EBZ Evaluation Board

Analog Devices AD-FMCDAQ2-EBZ Evaluation Board is designed to help engineers developing wideband RF signal processing systems. The evaluation board consists of the AD9680 dual-channel, 14-bit, 1.0GSPS, JESD204B ADC, the AD9144 quad-channel, 16-bit, 2.8GSPS, JESD204B DAC, the AD9523-1 14-output, 1GHz clock, and power management components. The board is clocked by an internally generated carrier platform via the FMC connector and provides a completely self-contained data acquisition and signal synthesis prototyping platform. AD-FMCDAQ2-EBZ's combination of wideband data conversion, clocking, and power closely approximates real-world hardware and software for system prototyping and design. The design of the AD-FMCDAQ2-EBZ Evaluation Board makes it ideally suited for electronic test & measurement equipment, general-purpose software radios, radar systems, ultra-wideband satellite receivers, and point-to-point communication systems.