EV55L49A

Microchip Technology
494-EV55L49A
EV55L49A

Mfr.:

Paglalarawan:
Data Conversion IC Development Tools MCP3221 SAR ADC Evaluation Board

May Stock: 17

Stock:
17 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,059.08 ₱1,059.08

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Data Conversion IC
RoHS:  
Evaluation Boards
ADC
MCP3221
Brand: Microchip Technology
Uri ng Interface: I2C
Uri ng Produkto: Data Conversion IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EV55L49A MCP3221 Evaluation Board

Microchip Technology EV55L49A MCP3221 Evaluation Board evaluates the performance of Microchip’s MCP3221 ADC. The MCP3221 is a 12-Bit, 22kSPS, Single Channel ADC using an MCP2221A USB to I2C bridge for communicating with the PC GUI. There is also a mikroBUS™ option for direct communication with other MCU platforms.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.