MIKROE-4346

Mikroe
932-MIKROE-4346
MIKROE-4346

Mfr.:

Paglalarawan:
Data Conversion IC Development Tools Waveform 2 Click

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,770.00 ₱3,770.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Mikroe
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Data Conversion IC
Brand: Mikroe
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: RS
Uri ng Produkto: Data Conversion IC Development Tools
Series: Waveform Click
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

Waveform 2 Click

Mikroe Waveform 2 Click features a direct digital synthesis device for waveform generator applications. Mikroe Waveform 2 Click board features the Analog Devices AD9834 75MHz low-power DDS device. AD9834 can produce high-performance sine/triangle/square outputs. The device provides phase and frequency modulation capability and has an onboard comparator. A 75MHz clock rate resolution of 0.28Hz can be achieved, and a 1MHz clock rate can be tuned to 0.004Hz resolution. The board is ideal for power-sensitive applications, frequency stimulus/waveform generation, frequency phase tuning and modulation, and more.