ADM00559

Microchip Technology
579-ADM00559
ADM00559

Mfr.:

Paglalarawan:
Interface Development Tools MCP2221 Breakout Module

May Stock: 89

Stock:
89 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱591.02 ₱591.02

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Interface
RoHS:  
Brand: Microchip Technology
Uri ng Produkto: Interface Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 141.750 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8473300401
ECCN:
EAR99

MCP2221 Breakout Module

Microchip Technology MCP2221 Breakout Module is comprised of a single Dual Inline Package (DIP) form factor board. This breakout module is a development and evaluation platform for the MCP2221 USB-to-UART/I²C Converter. The MCP2221 module includes supporting software that demonstrates the capabilities of the MCP2221 device. These tools provide simple access for I/O control and the ability to establish a custom device configuration. The custom tools can also be created through the use of the provided DLL package.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.