MIKROE-4137

Mikroe
932-MIKROE-4137
MIKROE-4137

Mfr.:

Paglalarawan:
Interface Development Tools M-Bus Slave Click

May Stock: 10

Stock:
10
Maaaring Ipadala Agad
Inoorder:
20
Inaasahan 3/24/2026
36
Inaasahan 3/30/2026
Lead-Time ng Pabrika:
5
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,021.38 ₱1,021.38

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Mikroe
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Interface
RoHS:  
Add-On Boards
RS-232
TSS721A
Brand: Mikroe
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: RS
Mga Dimensiyon: 42.9 mm x 25.4 mm
Uri ng Interface: UART
Supply Voltage ng Pagpapatakbo: 3.3 V
Uri ng Produkto: Interface Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

M-BUS Slave Click

Mikroe M-BUS Slave Click is equipped with a Texas Instruments TSS721A single-chip transceiver for Meter-Bus applications according to the EN1434-3 standard. The connection to the bus is polarity-independent and serves as a slave node in the system. M-Bus Slave Click has full galvanic isolation with optocouplers to improve the reliability of the whole circuit. The circuit is supplied by the master via the bus. The circuit offers no additional load for the slave battery. The TSS721A has an integrated power-fail function. Mikroe M-BUS Slave Click is ideal for applications like remote readings of gas, water, heat, and electricity meters.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.