EVAL-ADUM4223AEBZ

Analog Devices
584-EVALADUM4223AEBZ
EVAL-ADUM4223AEBZ

Mfr.:

Paglalarawan:
Interface Development Tools EVAL BDfor ADUM4223 Devices

May Stock: 1

Stock:
1 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,507.26 ₱3,507.26

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Interface
RoHS:  
Evaluation Boards
Digital Isolator
ADUM4223
Bulk
Brand: Analog Devices
Paglalarawan/Function: ADuM4223 evaluation board
Para Magamit sa: ADuM4223
Maximum na Operating Temperature: + 125 C
Minimum na Operating Temperature: - 40 C
Supply Voltage ng Pagpapatakbo: 3.3 V to 5 V
Uri ng Produkto: Interface Development Tools
Series: ADUM4223
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 175.770 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices Isolation - All


Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

EVAL-ADuM4223AEBZ Board for ADuM4223 Gate Driver

Analog Devices EVAL-ADUM4223AEBZ Evaluation Board is used to assess the features of the ADuM4223 Precision Isolated Half-Bridge Gate Drivers. The EVAL-ADuM4223AEBZ Evaluation Board allows designers to bootstrap the high-side supply to the low-side supply. To support the evaluation of the ADuM4223 devices, the board provides a 4A peak output current, 4.5V to 18V output drive, and high-frequency operation up to 1MHz. Because the EVAL-ADuM4223AEBZ accommodates footprints for IGBTs and MOSFETs in TO-263 or TO-252 packages, many different power devices can be used to evaluate the ADuM4223 Precision Isolated Half-Bridge Gate Drivers.