EVAL-L9963-MCU

STMicroelectronics
511-EVAL-L9963-MCU
EVAL-L9963-MCU

Mfr.:

Paglalarawan:
Power Management IC Development Tools L9963 Evaluation Board on board MCU preloaded firmware (GUI)

Lifecycle:
NRND:
Hindi inirerekomenda para sa mga bagong disenyo.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱10,912.12 ₱10,912.12

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS: N
Brand: STMicroelectronics
Packaging: Bulk
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 300.010 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EVAL-L9963 Evaluation Boards for L9963 MCUs

STMicroelectronics EVAL-L9963 Evaluation Boards for L9963 MCUs evaluate the L9963 automotive chip for battery management applications. These boards from STMicroelectronics are used to develop 48V battery management systems (BMS) or as the lower stage of a distributed BMS (depending on total battery voltage). Thanks to EVAL-L9963-NDS, additional stages can be added.

Battery Management System (BMS) Solution

STMicroelectronics Battery Management System (BMS) Solution is an electronic system that manages a rechargeable battery (cell or battery pack) to improve its overall performance in energy storage and battery life. The BMS protects the battery from operating outside the specifications, balances it, monitors the cells' health, and communicates the battery status to higher-level systems.