STEVAL-L7983V33

STMicroelectronics
511-STEVAL-L7983V33
STEVAL-L7983V33

Mfr.:

Paglalarawan:
Power Management IC Development Tools 3.3 V/0.3 A step down DC/DC converter (VIN = 3.5 V to 60 V) based on the L7983PU

May Stock: 27

Stock:
27 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
52 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,144.34 ₱1,144.34

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.5 V to 60 V
3.3 V
L7983PU33R
L7983
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IT
Para Magamit sa: 3.3 V/0.3 A Step Down DC/DC Converter
Current ng Output: 300 mA
Packaging: Bulk
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 7 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-L7983ADJ Evaluation Boards

STMicroelectronics STEVAL-L7983ADJ Evaluation Boards are 0.3A step-down DC/DC converters based on the L7983PUR regulator with a 12V set output voltage. These boards feature dynamic low consumption mode to low noise mode selection and internal soft-start. The soft start time is internally fixed, and the output voltage supervisor manages the reset phase for any digital load (MCU and FPGA). The STEVAL-L7983ADJ evaluation boards offer an internal compensation network that features high noise immunity, a simple design, and component cost savings. The RST open collector output can also implement output voltage sequencing during the power-up phase. The STMicroelectronics STEVAL-L7983ADJ evaluation boards are RoHS compliant and are ideally used in buck converters.