DS28E38EVKIT#

Analog Devices / Maxim Integrated
700-DS28E38EVKIT#
DS28E38EVKIT#

Mfr.:

Paglalarawan:
Security / Authentication Development Tools DS28E38 EVALUATION KIT 1-WIRE 1K W/PUF-E

May Stock: 6

Stock:
6 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱5,598.16 ₱5,598.16

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Security / Authentication
RoHS:  
Evaluation Kits
DS28E38, DS2476
1-Wire, I2C, USB
Bulk
Brand: Analog Devices / Maxim Integrated
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: PH
Supply Voltage ng Pagpapatakbo: 3.3 V
Uri ng Produkto: Security / Authentication Development Tools
Series: DS28E38
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 263.730 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Security Devices for Medical Disposables

Analog Devices Security Devices for Medical Disposables offer solutions for many of the challenges the medical industry faces. Surgical tools, pulse-oximetry probes, medication cartridges, and other medical disposables can fall victim to unauthorized overuse, counterfeiting, and other security breaches. Analog Devices offers a crypto-strong, cost-effective portfolio of DeepCover® secure authenticators and 1-Wire® memory devices optimized to protect the integrity of medical disposables.

DS28E38EVKITEvaluation System

Analog Devices DS28E38EVKIT Evaluation System provides the hardware and software used to demonstrate the features of the DS28E38 authenticator. The evaluation system has five DS28E38 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. The evaluation system provides a handy user interface to exercise the features of the Analog Devices DS28E38.