MAX66242EVKIT#

Analog Devices / Maxim Integrated
700-MAX66242EVKIT#
MAX66242EVKIT#

Mfr.:

Paglalarawan:
Security / Authentication Development Tools EVALUATION KIT FOR MAX66242 (4KBIT SHA-2

May Stock: 2

Stock:
2 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,788.64 ₱2,788.64

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Security / Authentication
RoHS:  
Evaluation Kits
MAX66242
Bulk
Brand: Analog Devices / Maxim Integrated
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: PH
Uri ng Produkto: Security / Authentication Development Tools
Series: MAX66242
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: DeepCover
Timbang ng Unit: 138.668 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Security Devices for Medical Disposables

Analog Devices Security Devices for Medical Disposables offer solutions for many of the challenges the medical industry faces. Surgical tools, pulse-oximetry probes, medication cartridges, and other medical disposables can fall victim to unauthorized overuse, counterfeiting, and other security breaches. Analog Devices offers a crypto-strong, cost-effective portfolio of DeepCover® secure authenticators and 1-Wire® memory devices optimized to protect the integrity of medical disposables.

MAX66242EVKIT Authenticator Evaluation Kit

Analog Devices MAX66242EVKIT Authenticator Evaluation Kit is a ready-to-use PCB reference board that showcases one of Analog Devices’ MAX662XX family of secure dual-interface tag/transponder ICs. The board is built with an octagonal-shaped antenna construction tuned to 13.56MHz. The evaluation kit is a platform that allows designers, test, and systems engineers to evaluate the MAX66242 tag solution. The evaluation kit allows users to evaluate the performance and capabilities of certain key features of the part. Analog Devices MAX66242EVKIT Authenticator Evaluation Kit is a great platform to get started on a new NFC/RFID tag design.