EVAL-10MSOPEBZ

Analog Devices
584-EVAL-10MSOPEBZ
EVAL-10MSOPEBZ

Mfr.:

Paglalarawan:
Switch IC Development Tools 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱10,931.84 ₱10,931.84

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Switch IC
RoHS:  
Evaluation Boards
Multiplexer / Demultiplexer Switches
Bulk
Brand: Analog Devices
Para Magamit sa: Switches and Multiplexers
Uri ng Produkto: Switch IC Development Tools
Series: ADG1421
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-10MSOPEBZ Evaluation Board

Analog Devices EVAL-10MSOPEBZ Evaluation Board helps designers evaluate the features of the 10-lead MSOP devices included in the Switches and Multiplexers portfolio. Using the supplied clamp, designers can secure the 10-lead MSOP device to the center of the evaluation board. This eliminates the need for soldering and makes the board reusable for multiple devices. Space is available at the top of the EVAL-10MSOPEBZ Evaluation Board for prototyping. Each pin of the device has a corresponding link from K1 to K10 that designers can set to either VDD or GND. A wire screw terminal supplies VDD and GND. SMB connectors on the board allow additional external signals to be supplied to the device.
Learn More