DT100112

Microchip Technology
579-DT100112
DT100112

Mfr.:

Paglalarawan:
Bluetooth Development Tools - 802.15.1 PIC-BLE

May Stock: 7

Stock:
7 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,360.10 ₱1,360.10

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Bluetooth Development Tool - 802.15.1
RoHS:  
Development Boards
RN4870
2.44 GHz
Bluetooth
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: MY
Para Magamit sa: PIC16LF18456, ATECC608A
Uri ng Interface: UART
Uri ng Produkto: Bluetooth Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Bersiyon: Version 5.0
Timbang ng Unit: 37 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

PIC-BLE Development Board (DT100112)

Microchip Technology PIC-BLE Development Board (DT100112) is designed to make eXtreme Low Power (XLP) wireless application development quick and easy. The PIC-BLE Development Board from Microchip Technology combines a powerful PIC16LF18456 Microcontroller (MCU), an ATECC608A CryptoAuthentication™ Secure Element, and the RN4870 BLUETOOTH® Low Energy Module.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.