NRF6939

Nordic Semiconductor
949-NRF6939
NRF6939

Mfr.:

Paglalarawan:
Bluetooth Development Tools - 802.15.1 NRF Smart Remote 3 for NRF52 series

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱18,125.00 ₱18,125.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Nordic Semiconductor
Kategorya ng Produkto: Mga Bluetooth Development Tool - 802.15.1
RoHS:  
Reference Design Kits
nRF52DK
2.4 GHz
1.8 V to 3.6 V
Bluetooth
Uri ng Antenna Connector: Chip
Brand: Nordic Semiconductor
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: NO
Paglalarawan/Function: nRFready smart remote 3 for nRF52 series
Para Magamit sa: nRF52832, nRF52DK
Uri ng Interface: 2-Wire, SPI, UART
Uri ng Produkto: Bluetooth Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 567 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709995
CAHTS:
8542390000
USHTS:
8526925000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992

nRFready Smart Remote 3

Nordic Semiconductor nRFready Smart Remote 3 for the nRF52 Series is a complete BLUETOOTH® Low Energy-enabled remote control reference design for media centers such as smart TVs, set-top boxes (STBs), and a wide range of media provision products. This reference design offers voice input features and performance with ultra-low power consumption. Nordic Smart Remote 3 for the nRF52 Series builds onto the features already available for the Smart Remote 3 for the nRF51 Series. The Smart Remote 3 for the nRF52 provides features such as free-space gesture support, a multi-touch trackpad, and a button matrix, but with superior voice input capabilities.