X-NUCLEO-NFC07A1

STMicroelectronics
511-X-NUCLEO-NFC07A1
X-NUCLEO-NFC07A1

Mfr.:

Paglalarawan:
NFC/RFID Development Tools Dynamic NFC/RFID tag IC expansion board based on ST25DV64KC for STM32 Nucleo

May Stock: 55

Stock:
55 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 10
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱995.86 ₱995.86

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga NFC/RFID Development Tool
RoHS:  
Expansion Boards
NFC
ST25DV64KC
Bulk
Brand: STMicroelectronics
Uri ng Interface: I2C
Uri ng Produkto: NFC/RFID Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 136.080 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

X-NUCLEO-NFC04A1 NFC/RFID Tag IC Expansion Board

STMicroelectronics X-NUCLEO-NFC04A1 Dynamic NFC/RFID Tag IC Expansion Board is based on the ST25DV04K NFC Type V/RFID tag IC. The IC has a dual interface 4 Kbits EEPROM that also features an I2C interface. The X-NUCLEO-NFC04A1 expansion board is compatible with the Arduino™ UNO R3 connector pin assignment and can easily be plugged onto any STM32 Nucleo board. Various expansion boards can also be stacked to evaluate different devices operating together with the dynamic NFC tag. The board also features an antenna with a 54mm ISO 24.2 diameter, single layer, copper etched on PCB.

X-NUCLEO-NFC07A1 NFC/RFID Tag Expansion Board

STMicroelectronics X-NUCLEO-NFC07A1 NFC/RFID Tag Expansion Board is a demonstration and development platform for the ST25DV64KC Dynamic NFC/RFID Tag. The ST25DV64K is an NFC Forum Type 5 Tag, supporting all ISO/IEC 15693 modulations, coding, subcarrier modes, and data rates. The device features a 64-Kbit dual interface EEPROM that can be accessed via the I2C interface or an RF link interface. The ST25DV64K supports fast data transfer between I2C and RF interfaces with custom fast read access up to 53kbit/s.