102010448

Seeed Studio
713-102010448
102010448

Mfr.:

Paglalarawan:
Bluetooth Development Tools - 802.15.1 Seeed Studio XIAO nRF52840, MicroPython - Bluetooth 5.0

May Stock: 462

Stock:
462
Maaaring Ipadala Agad
Inoorder:
585
Inaasahan 3/4/2026
815
Inaasahan 3/20/2026
Lead-Time ng Pabrika:
4
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱602.04 ₱602.04

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Seeed Studio
Kategorya ng Produkto: Mga Bluetooth Development Tool - 802.15.1
RoHS:  
Development Boards
3.3 V
Brand: Seeed Studio
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Mga Dimensiyon: 21 mm x 17.5 mm
Uri ng Interface: GPIO, SPI, UART
Uri ng Produkto: Bluetooth Development Tools
Protocol - ANT, Thread, Zigbee - 802.15.4: Zigbee
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Mga XIAO Series Product

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.