SX1280Z3DSFGW1

Semtech
947-SX1280Z3DSFGW1
SX1280Z3DSFGW1

Mfr.:

Paglalarawan:
RF Development Tools 2.4GHz Gateway

May Stock: 3

Stock:
3 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱14,464.04 ₱14,464.04

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Semtech
Kategorya ng Produkto: Mga RF na Tool sa Pag-develop
RoHS:  
Development Kits
RF Transceiver
SX1280
2.4 GHz
Brand: Semtech
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Packaging: Bulk
Uri ng Produkto: RF Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

SX1280Z3DSFGW1 Development Kit

Semtech SX1280Z3DSFGW1 Development Kit provides a complete turnkey solution with LoRa Basics™ modem for 2.4GHz. This gateway reference design is based on multiple SX1280 transceivers that allow simultaneous reception over three LoRa® modulated channels. The LoRa-modulated channels operate on a single programmable speeding factor. This development kit features a simple-to-use USB interface and four SX1280 RF transceivers that perform Rx and Tx roles. Semtech SX1280Z3DSFGW1 development kit includes a complete RF front-end module with a T/R switch, LNA, and filters, enabling high-sensitivity half-duplex mode operation. Typical applications include logistics and supply chain, industrial, factory automation, smart building, and home automation.