WRL-18594

SparkFun
474-WRL-18594
WRL-18594

Mfr.:

Paglalarawan:
WiFi Development Tools - 802.11 SparkFun MicroMod WiFi Function Board - DA16200

May Stock: 10

Stock:
10 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,737.10 ₱1,737.10

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
SparkFun Electronics
Kategorya ng Produkto: Mga WiFi Development Tool - 802.11
Add-On Boards
DA16200
802.11 b/g/n
2.1 V to 3.6 V
802.11
Brand: SparkFun
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Para Magamit sa: Door Locks, Sensors, Thermostats
Uri ng Interface: SPI
Uri ng Produkto: WiFi Development Tools
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MicroMod WiFi Function Board - DA16200

SparkFun MicroMod DA16200 WiFi Function Board adds a fully integrated WiFi module that is a certified WiFi alliance for IEEE802.11b/g/n, WiFi Direct, and WPS functionalities. This DA16200 module features a 40MHz crystal oscillator, 32.768KHz RTC, Lumped RF filter, 4MB flash memory, and an onboard chip antenna to any MicroMod project. This module offers multiple sleep modes that allow users to take advantage of current draws as low as 0.2µA to 3.5µA. The MicroMod DA16200 function board is ideal for MicroMod projects involving door locks, thermostats, sensors, pet trackers, and other home IoT projects.