STM32429I-EVAL1

STMicroelectronics
511-STM32429I-EVAL1
STM32429I-EVAL1

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM STM32F429NIH6U No Crypto 4.3 LCD

May Stock: 16

Stock:
16 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
17 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱21,756.38 ₱21,756.38

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
STM32429I-EVAL
Evaluation Boards
ARM Cortex M4
STM32F429
Bulk
Brand: STMicroelectronics
Lapad ng Data Bus: 32 bit
Paglalarawan/Function: Evaluation board is a complete demonstration and development platform for the ARM Cortex M4 core-based STM32F429 line microcontrollers
Para Magamit sa: STM32F429
Uri ng Interface: CAN, Ethernet, I2C, SDIO, USB
Supply Voltage ng Pagpapatakbo: 5 V
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 1.032 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
5A991.b.1

STM32 Development Tools

STMicroelectronics STM32 Development Tools include Discovery Boards and Kits, Starter/Evaluation Kits, and other boards and associated components to aid in the development of designs based on STM32 Arm® Cortex® microcontrollers (MCUs). STMicroelectronics STM32 Development Tools are ideal for getting started with small projects or entire-platform decisions. 

STM32429I-EVAL Evaluation Board for STM32F429 MCUs

STMicroelectronics STM32429I-EVAL evaluation board is a complete demonstration and development platform for the STMicroelectronics ARM®Cortex™-M4 core-based STM32F429 line microcontrollers (MCUs). The integrated ST-LINK/V2 provides an embedded in-circuit debugger and programmer for the STM32 MCU. Extension headers make it possible to easily connect a daughterboard for a specific application. STM32429I-EVAL evaluation board includes everything required for beginners and experienced users to develop applications quickly.