EV58E84A

Microchip Technology
579-EV58E84A
EV58E84A

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM PIC32CXMTC-DB

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱34,964.72 ₱34,964.72

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
Demonstration Boards
ARM Cortex M4F
PIC32CXMTC
Brand: Microchip Technology
Mga Dimensiyon: 192 mm x 161 mm x 25 mm
Uri ng Interface: SPI, UART, USB
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Supply Voltage ng Pagpapatakbo: 12 VDC
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

PIC32CXMTC-DB Demonstration Board

Microchip Technology PIC32CXMTC-DB Demonstration Board is used to evaluate the PIC32CXMTC Series. This Microchip Technology device is a system-on-chip solution for residential smart meter applications built around dual 32-bit Arm® Cortex®-M4F processors. The user application runs in Core 0 at a maximum frequency of 200MHz, and the metrology library runs in Core 1 up to 240MHz.