EA-OEM-511

Embedded Artists
924-EA-OEM-511
EA-OEM-511

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM DEVELOPMENT KIT LPC4357

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱11,111.06 ₱11,111.06

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Embedded Artists
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
Development Kits
ARM Cortex M0, ARM Cortex M4
LPC4357
Bulk
Brand: Embedded Artists
Lapad ng Data Bus: 32 bit
Mga Dimensiyon: 68 mm x 50 mm
Para Magamit sa: LPC4357
Uri ng Interface: CAN, Ethernet, USB
Supply Voltage ng Pagpapatakbo: 3.3 V
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 392.400 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

LPC4088/4357 Development Boards

Embedded Artists LPC4088/4357 Development Boards are based on NXP's ARM Cortex-M4 LPC4088 microcontroller and ARM dual-core Cortex-M4/M0 LPC4357 microcontroller, respectively. These development boards have been designed for OEM applications and let the user get up-and-running quickly. The small form factor OEM boards offer many unique features that ease the learning curve and program development.

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

LPC4300 Cortex™-M4 / M-0 Dual-Core MCUs

NXP Semiconductors LPC4300 series microcontrollers (MCUs) boast the world's first asymmetrical dual-core digital signal controller architecture, featuring ARM® Cortex™-M4 and Cortex-M0 processors. These NXP Cortex-M4 MCUs with Cortex-M0 co-processors bring the advantage of developing a digital signal processor (DSP) and MCU applications within a single architecture and development environment.