EVALPMG1B1DRPTOBO1

Infineon Technologies
726-EVALPMG1B1DRPTOB
EVALPMG1B1DRPTOBO1

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM OTHERS-WCS

May Stock: 35

Stock:
35 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱8,343.88 ₱8,343.88
₱8,343.30 ₱41,716.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Infineon
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
Evaluation Kits
Tray
Brand: Infineon Technologies
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TW
Uri ng Interface: USB
Supply Voltage ng Pagpapatakbo: 12 VDC to 20 VDC
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : EVAL_PMG1_B1_DRP SP005989658
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

EVAL_PMG1_B1_DRP Kit

Infineon Technologies EVAL_PMG1_B1_DRP Kit is designed for the EZ-PD™ PMG1-B1 USB Power Delivery (PD) Microcontroller (MCU) with an integrated buck-boost battery charger. The EZ-PD PMG1-B1 is intended for battery-powered applications that sink or source power through a USB Type-C™ port and require an MCU to apply product features. The supported applications include cordless power tool chargers, wireless speakers, and portable electronics.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.