KITXMC45RELAXLITEV1TOBO1

Infineon Technologies
726-KITXMC45RELAXLIT
KITXMC45RELAXLITEV1TOBO1

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM XMC4000

May Stock: 675

Stock:
675 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
21 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,692.44 ₱1,692.44

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Infineon
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
XMC Eval Kit
Evaluation Boards
ARM Cortex M4
XMC4500
Bulk
Brand: Infineon Technologies
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: DE
Para Magamit sa: XMC4500
Uri ng Interface: USB
Supply Voltage ng Pagpapatakbo: 3.3 V
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: XMC
Mga Alias ng # ng Piyesa : SP001018628
Timbang ng Unit: 6 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
This product does not include a USB cable. Mouser offers a wide
variety of USB and Micro USB cables.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-4

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8543709099
ECCN:
3A991.a.2

XMC™4500 Evaluation Boards and Kits

Infineon XMC™4500 Basic Kit and XMC4500 Enterprise Kit are Hexagon Application Kits designed to evaluate the XMC4500 ARM® Cortex®-M4 microcontrollers (MCUs). These Infineon kits come with an XMC4500 General Purpose CPU board that houses the XMC4500 MCU and three satellite connectors for application expansion. The Enterprise Kit includes a J-Link Lite CortexM Debugger.

XMC4500 Relax & Relax Lite Evaluation Kits

Infineon XMC4500 Relax & Relax Lite Evaluation Kits are both equipped with the ARM® Cortex™-M4 based XMC4500 microcontroller (MCU) from Infineon Technologies. These kits are designed to evaluate the capabilities of the XMC4500 MCU and the powerful, free-of-charge toolchain DAVE™3. The XMC4500 Relax Kit features an Ethernet-enabled communication option, e.g. to run an embedded web server. The user can store their own HTML web pages on a MicroSD Card or control the XMC4500 via the web browser on their PC. The XMC4500 Relax Lite Kit-V1 does not support the webserver application because the components for the Ethernet are not assembled. Both boards are marked with "XMC4500 Relax/Relax Lite Kit-V1." These boards are neither cost- nor size-optimized and do not serve as a reference design.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.