MIKROE-798

Mikroe
932-MIKROE-798
MIKROE-798

Mfr.:

Paglalarawan:
Development Boards & Kits - PIC / DSPIC EASYPIC v7 DEVELOPMENT SYSTEM

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
7
Inaasahan 3/10/2026
Lead-Time ng Pabrika:
7
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱10,381.42 ₱10,381.42

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Mikroe
Kategorya ng Produkto: Mga Development Board at Kit - PIC / DSPIC
RoHS:  
Development Boards
PIC
PIC18F45K22
Brand: Mikroe
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: RS
Paglalarawan/Function: Development board only, touch screen, pencil, DS1820, LCD, serial cable, GLCD not included
Mga Dimensiyon: 266 mm x 220 mm
Uri ng Interface: RS-232, USB
Supply Voltage ng Pagpapatakbo: 5 V
Uri ng Produkto: Development Boards & Kits - PIC / DSPIC
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: mikroBUS
Timbang ng Unit: 1.225 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EasyPIC™ v7 Development Board

Mikroe EasyPIC™ v7 Development Board is the seventh generation of the EasyPIC development board. It is equipped with many on-board modules, including mikroProg™ - fast programmer with mikroICD™ (In-Circuit Debugger) support. MikroElektronika EasyPIC™ v7 Development Board is all about connectivity, with four different connectors for each port, so the user can easily connect accessory boards, sensors, and custom electronics. The powerful on-board mikroProg programmer and In-Circuit debugger can program and debug over 250 PIC microcontrollers and supports both 3.3V and 5V MCUs. The EasyPIC™ v7 also features the more powerful PIC18F45K22 with 16 MIPS operations, 64Kb of linear program memory, 3896 bytes of linear data memory, and support for a wide range of power supply from 1.8V to 5V. This chip offers many modules including 36 General purpose I/O pins, 30 Analog Input pins (AD), Digital-To-Analog Converter (DAC), support for Capacitive Touch Sensing using Charge Time Measurement Unit (CTMU), three 8-bit timers, and four 16-bit timers. It also has a pair of SPI, I2C, CCP, and Comparator modules.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.