S32G-VNP-RDB3

NXP Semiconductors
771-S32G-VNP-RDB3
S32G-VNP-RDB3

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM S32G3 Vehicle Networking Reference Design

May Stock: 28

Stock:
28
Maaaring Ipadala Agad
Inoorder:
1
Inaasahan 5/28/2026
Lead-Time ng Pabrika:
18
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱184,865.72 ₱184,865.72

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
NXP
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
S32G3
Reference Design Kits
ARM Cortex M7
Brand: NXP Semiconductors
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : 935430106598
Timbang ng Unit: 453.592 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

S32G Vehicle Network Processing Evaluation Board 3

NXP Semiconductors S32G Vehicle Network Processing Evaluation Board 3 (S32G-VNP-EVB3) is designed for vehicle Service-Oriented Gateways (SoGs), domain control applications, high-performance processing, and safety and security applications. This eval board offers a combination of automotive and enterprise networking technology with multiple interfaces for vehicle networks. The S32G eval board 3 includes peripheral devices with PCI Express and USB interfaces. OEMs and software ecosystem partners can leverage this to shorten the time to market. Typical applications include Firmware Over-the-Air (FOTA), automotive access points, safety processors, service-oriented gateway, vehicle compute, and zonal gateways.

S32G3 Vehicle Networking Reference Design

NXP Semiconductors S32G3 Vehicle Networking Reference Design is designed for vehicle Service-Oriented Gateways (SoGs), domain control applications, high-performance processing, and safety and security applications. This reference design is based on the octal Arm® Cortex®-A53 cores and quad, dual-core lockstep Arm Cortex-M7 cores. The S32G3 vehicle networking reference design offers high-performance, real-time network performance, multi-gigabit packet acceleration and security, and rich input/output (I/O). Typical applications include Firmware Over-the-Air (FOTA), automotive access points, safety processors, service-oriented gateway, vehicle compute, and zonal gateways.