28334

Parallax
619-28334
28334

Mfr.:

Paglalarawan:
Development Boards & Kits - Other Processors SCRIBBLER S3 ROBOT 12PK PLUS

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱200,217.16 ₱200,217.16
5 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Parallax
Kategorya ng Produkto: Mga Development Board at Kit - Iba Pang Processor
Scribbler
Starter Kits
Multicore
P8X32A
Brand: Parallax
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: Not Available
Uri ng Produkto: Development Boards & Kits - Other Processors
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Scribbler S3 Robot

Parallax Scribbler S3 Robot is easy to use, can be set up in minutes and features the Parallax P8X32A onboard processor. The S3 can be used to provide a platform to teach engaging activities throughout the school year. Use the S3 to teach or learn programming, robotics, math and art. The BlocklyProp online tool is the S3 robot's primary programming environment. The S3 Robot features interlocking blocks with readable text for beginners to build programs in an intuitive, visually logical way. The BlocklyProp tool exposes the S3's encoders for control over distance and speed for all possible types of movement. Pre-made blocks support all of the S3 robot's sensors, motors. In addition, blocks are included for select accessories that plug into the S3's Hacker Port.