DEV-16791

SparkFun
474-DEV-16791
DEV-16791

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM SparkFun MicroMod SAMD51 Processor

May Stock: 10

Stock:
10 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,099.10 ₱1,099.10

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
SparkFun Electronics
Kategorya ng Produkto: Mga Development Board at Kit - ARM
Development Boards
ARM Cortex M4F
ATSAMD51J20
Brand: SparkFun
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8471900000
ECCN:
3A991.a.2

MicroMod Devices

SparkFun MicroMod Devices include MicroMod-compatible processors, carrier boards, and carrier kits. MicroMod is a modular interface ecosystem that connects a microcontroller processor board to various carrier board peripherals by utilizing the M.2 standard. This MicroMod standard utilizes the M.2 connector and specification to increase the availability of parts and reduce the cost of the connector. The SparkFun MicroMod processor board comes in 22mm x 22mm dimensions and can be inserted into any MicroMod carrier board. This MicroMod standard is designed to swap out controllers.