STEVAL-ROBKIT1

STMicroelectronics
511-STEVAL-ROBKIT1
STEVAL-ROBKIT1

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM Evaluation kit for Robotics applications

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 13

Stock:
13
Maaaring Ipadala Agad
Inoorder:
21
5
Nakabinbin
5
Inaasahan 3/2/2026
6
Inaasahan 3/20/2026
5
Inaasahan 4/8/2026
Lead-Time ng Pabrika:
13
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 10
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱17,170.32 ₱17,170.32

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
Evaluation Kits
STM32H725
Bulk
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IT
Para Magamit sa: Robotics Applications
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 433 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

Mga STEVAL-ROBKIT1 Robotics Evaluation Kit

STMicroelectronics STEVAL-ROBKIT1 Robotics Evaluation Kit is a comprehensive kit created as a platform for developing robotic technology and applications. The kit provides a modular design containing three boards: the main board, the motor control board, and the imaging board. The main board is powered by an STM32H725 MCU, which integrates various functionalities and controls the motor and imaging boards. The motor board is based on an STM32G071 microcontroller built for motor control and actuation, utilizing motor drivers to regulate the speed and direction of the robot's movements. The imaging board is supplied with a Time-of-Flight (ToF) sensor and a camera module, which allow it to perceive and interact intelligently with its surroundings.