STM32L4R9I-DISCO

STMicroelectronics
511-STM32L4R9I-DISCO
STM32L4R9I-DISCO

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM Discovery kit with STM32L4R9AI MCU

May Stock: 8

Stock:
8 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
52 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱5,213.04 ₱5,213.04

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
32L4R9IDISCOVERY
Discovery Kits
ARM Cortex M4
STM32L4R9I
Bulk
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Lapad ng Data Bus: 32 bit
Supply Voltage ng Pagpapatakbo: 1.71 V to 3.6 V
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 138.700 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
3A991.a.2

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32L4R9I-DISCO Discovery Kit

STMicroelectronics STM32L4R9I-DISCO Discovery Kit allows developers to explore the ultra-low-power oriented features, graphics performance (Chrom-ART Accelerator™), and DSI controller offered by the Arm® Cortex®-M4 core-based STM32L4R9AI Microcontroller. The STM32L4R9I-DISCO enables users to easily prototype applications with state-of-the-art energy efficiency, as well as offering stunning audio and graphics rendering, and direct support for an AMOLED DSI round LCD display. ST-LINK/V2-1 is integrated on the STM32L4R9I-DISCO as an embedded in-circuit debugger and programmer for the STM32 MCU.