MSP-EXP430F5529LP

Texas Instruments
595-MSPEXP430F5529LP
MSP-EXP430F5529LP

Mfr.:

Paglalarawan:
Development Boards & Kits - MSP430 MSP-EXP430F5529LP

May Stock: 234

Stock:
234 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱904.22 ₱904.22

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Development Board at Kit - MSP430
RoHS:  
MSP-EXP430F5529LP
Experimenter Boards
MSP430
MSP430F5529
Brand: Texas Instruments
Bansa ng Pag-assemble: CN
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Paglalarawan/Function: Development boards and kits
Para Magamit sa: MSP430F552x
Uri ng Interface: JTAG, UART, USB
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Supply Voltage ng Pagpapatakbo: 3.6 V
Uri ng Produkto: Development Boards & Kits - MSP430
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: Launchpad
Timbang ng Unit: 90.720 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MSP-EXP430F5529LP USB LaunchPad Evaluation Kit

Texas Instruments MSP-EXP430F5529LP USB LaunchPad Evaluation Kit is an easy-to-use Evaluation Module based on the MSP430F5529 microcontroller. It contains everything needed to start developing on a USB-enabled MSP430 MCU, including on-board emulation for programming and debugging and on-board buttons and LEDs for quick integration of a simple user interface. This LaunchPad is excellent for general-purpose applications due to its 25MHz, integrated Full-Speed USB 2.0 and analog/digital integration; for battery-operated applications thanks to its low-power capabilities; and is excellent for beginners and experienced developers alike thanks to its multiple points of entry into software development. Rapid prototyping is a snap thanks to 40-pin BoosterPack headers and a wide range of BoosterPack plug-in modules enabling wireless, display drivers, temperature sensing, and much more.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.