CC3100BOOST

Texas Instruments
595-CC3100BOOST
CC3100BOOST

Mfr.:

Paglalarawan:
Development Boards & Kits - Wireless ALSO REQUIRES 595-CC 31XXEMUBOOST

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,552.50 ₱3,552.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Development Board at Kit - Wireless
RoHS:
CC3100BOOST
Development Boards
ARM
2.4 GHz
CC3100
Brand: Texas Instruments
Bansa ng Pag-assemble: CN
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Lapad ng Data Bus: 32 bit
Paglalarawan/Function: SimpleLink Wi-Fi CC3100 BoosterPack
Para Magamit sa: CC31XXEMUBOOST, MSP-EXP430F5529LP
Uri ng Interface: USB
Supply Voltage ng Pagpapatakbo: 3.3 V, 5 V
Uri ng Produkto: Development Boards & Kits - Wireless
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: SimpleLink, BoosterPack
Timbang ng Unit: 145.820 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C

CC3100BOOST SimpleLink Wi-Fi CC3100 BoosterPack

Texas Instruments CC3100BOOST SimpleLink Wi-Fi CC3100 BoosterPack solution allows customers the flexibility to add Wi-Fi to any microcontroller (MCU). Internet on a chip contains all you need to easily create IoT solutions - security, quick connection, cloud support, and more. The CC3100 Booster pack can be used in three main ways: to connect to TI MCU Launchpad (software examples provided for MSP-EXP430F5529LP); with CC31XXEMUBOOST connect to a PC for MCU Emulation using SimpleLink Studio, and this kit can also be connected up to other platforms through pins (use the Programming Guide for instructions on porting driver and sample code).

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.