CC3120BOOST

Texas Instruments
595-CC3120BOOST
CC3120BOOST

Mfr.:

Paglalarawan:
Development Boards & Kits - Wireless CC3120 BoosterPack P lug-In Module

May Stock: 1

Stock:
1 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,087.42 ₱2,087.42

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Development Board at Kit - Wireless
RoHS:
CC3120BOOST
Add-On Boards
ARM Cortex M3
1 GHz
CC3120
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Lapad ng Data Bus: 32 bit
Para Magamit sa: CC31XXEMUBOOST, MSP-EXP432P401R
Uri ng Interface: I2C
Supply Voltage ng Pagpapatakbo: 3.3 V to 5 V
Uri ng Produkto: Development Boards & Kits - Wireless
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: SimpleLink, BoosterPack
Timbang ng Unit: 113.400 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

CC3120BOOST CC3120 BoosterPack™ Plug-in-Module

Texas Instruments CC3120BOOST CC3120 BoosterPack™ Plug-in-Module is a board that can easily be connected to TI’s MCU Launchpad kits. This feature allows for rapid software development. The Texas Instruments CC3120BOOST can be plugged into the Advanced Emulation BoosterPack (CC31xxEMUBOOST) and connected to a PC that emulates an MCU with SimpleLink Studio. This kit can also be connected to any low-power MCU platform beyond TI’s Launchpad kits through adapter boards.