LAB-17361

SparkFun
474-LAB-17361
LAB-17361

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM SparkFun Educator Lab Pack for micro:bit v2

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱22,341.02 ₱22,341.02

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
SparkFun Electronics
Kategorya ng Produkto: Mga Development Board at Kit - ARM
Educational Tools
ARM Cortex M4
micro:bit v2
Brand: SparkFun
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Paglalarawan/Function: Inventor's Kit, Micro:bit v2 Lab Pack
Para Magamit sa: micro:bit v2
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9023000000
ECCN:
5A992.C

micro:bit v2 Board & Kits

SparkFun micro:bit v2 Board and Kits lets the users get creative with digital technology via coding, customizing, and controlling the projects. The micro:bit v2 is a pocket-sized computer that can be used for all sorts of unique creations, from robots to musical instruments and more. This board is compatible with web-based programming capabilities across a number of different languages and it features an embedded compass, accelerometer, and Bluetooth Low Energy (BLE). The micro:bit v2 board is equipped with 25 red LED lights that can flash messages and two programmable buttons for controlling games or pause/skipping songs.