EDM1FAIRYSTART

TechNexion
570-EDM1-F-START-KIT
EDM1FAIRYSTART

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM EVAL STARTER KIT FOR EDM1 SOM

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱9,159.94 ₱9,159.94

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TechNexion
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
Evaluation Boards
ARM Cortex A9
EDM Type 1
Brand: TechNexion
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TW
Paglalarawan/Function: EDM type 1 evaluation board including cable kit and adaptor
Mga Dimensiyon: 147 mm x 102 mm
Para Magamit sa: EDM1FAIRY
Uri ng Interface: CAN, GPIO, I2C, SPI, UART
Maximum na Operating Temperature: + 60 C
Minimum na Operating Temperature: 0 C
Supply Voltage ng Pagpapatakbo: 12 V
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 115 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8473309000
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99

EDM1-CF-iMX6 EDM Compact Modules

TechNexion EDM1-CF-iMX6 EDM Compact Modules feature the Arm Cortex®-A9 NXP i.MX6 scalable single, dual, or quad core processor. These EDM type 1 compact System-on-Modules offer communication by gigabit LAN, Wi-Fi® 802.11 b/g/n, and Bluetooth v4.0. They are designed for multimedia applications with LVDS, TTL, HDMI, S/P DIF, I2S, MIPI camera, and display. Also available is the EDM1-Fairy Carrier Board for EDM Type 1 Compact Modules, featuring a variety of sensors and interconnects for quick development of mobile embedded devices. The carrier board offers HDMI, TTL, and LVDS display interfaces, and communication by dual PCI Express (with SIM card slots). It also provides Dual CAN Bus, Dual UART, USB, and 8 GPIOs for industrial control.