LAB-17363

SparkFun
474-LAB-17363
LAB-17363

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM SparkFun Inventor's Kit for micro:bit v2 Lab Pack

May Stock: 4

Stock:
4 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱32,553.08 ₱32,553.08

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
SparkFun Electronics
Kategorya ng Produkto: Mga Development Board at Kit - ARM
Educational Tools
ARM Cortex M4
micro:bit v2
Brand: SparkFun
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Paglalarawan/Function: Inventor's Kit, Micro:bit v2 Lab Pack
Para Magamit sa: micro:bit v2
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9023000000
ECCN:
5A992.C

Inventor's Kits for micro:bit v2

SparkFun Inventor's Kits (SIKs) for micro:bit v2 are the latest single-board computer kits that provide everything required to hook up and experiment with multiple electronic circuits. The core philosophy surrounding micro:bit v2 SIK is that anyone can (and should) experiment with cutting-edge electronics in a fun, playful, and economical way. These kits let the user be creative, connected, coding, and complete circuits that teach how to read sensors, move motors, build Bluetooth® devices, and more. The kits do not require any soldering and is recommended for all users from beginners to engineers.