PICO-PI-IMX6UL

Wandboard
570-PICO-PI-IMX6UL
PICO-PI-IMX6UL

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM PICO-PI-IMX6UL Start Kit Android Things

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱5,945.00 ₱5,945.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Wandboard
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
Starter Kits
ARM Cortex A7
i.MX 6ULL, i.MX 6UltraLite
Brand: Wandboard
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TW
Para Magamit sa: Android Things
Uri ng Interface: GPIO, I2C, I2S, SPI, UART
Maximum na Operating Temperature: + 60 C
Minimum na Operating Temperature: 0 C
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : PICOPIIMX6ULLG528
Timbang ng Unit: 189 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

PICO-IMX6UL System-on-Module (PICO-IMX6UL-EMMC)

Wandboard PICO-IMX6UL System-on-Module (PICO-IMX6UL-EMMC) has 3 Hirose high-speed 70-pin board-to-board connectors. The System-on-Module provides the real-world interfaces like audio, network, USB and a large number of signals on the various pin headers. The module integrates the NXP i.MX6Ultralite, Memory, eMMC, Power Management IC (PMIC), and Wi-Fi/Bluetooth on the module. The i.MX 6UltraLite is an ultra-efficient processor family with an advanced single ARM Cortex®-A7 core, which operates at speeds of up to 528MHz. 

PICO-PI Development Kits

Wandboard PICO-PI Development Kits are development boards that consist of a System-on-Module and a carrier baseboard, optimized for the Internet-of-Things (IoT). The PICO-PI-IMX6UL consists of a System-on-Module and a carrier baseboard optimized for the Internet-of-Things (IoT). Wandboard PICO-PI-IMX7 is a highly integrated multi-market applications system with advanced features designed to enable secure and portable applications within the Internet of Things.