KIT-15716

SparkFun
474-KIT-15716
KIT-15716

Mfr.:

Paglalarawan:
Development Boards & Kits - AVR Teensy Arduino Shield Adapter

May Stock: 6

Stock:
6 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱899.00 ₱899.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
SparkFun Electronics
Kategorya ng Produkto: Mga Development Board at Kit - AVR
RoHS: N
Development Kits
AVR
Arduino R3
Brand: SparkFun
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Lapad ng Data Bus: 8 bit
Uri ng Interface: I2C
Uri ng Produkto: Development Boards & Kits - AVR
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 66.108 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8534000095
ECCN:
EAR99

Teensy Arduino Shield Adapter

SparkFun Teensy Arduino Shield Adapter incorporates Arduino architecture into a compact development platform in a breadboard-friendly form factor. The device allows the attachment of the Teensy adapter and utilizes Arduino shields without requiring a breadboard or any complicated wiring. Teensy Arduino Shield Adapter includes a real-time clock (RTC) battery, a JST battery connector, a 4V-12V barrel jack connector, and an in-circuit serial programming (ICSP) header. The SparkFun board is only an adapter, meaning no special programming is required to start projects.