EV70C97A

Microchip Technology
579-EV70C97A
EV70C97A

Mfr.:

Paglalarawan:
Development Boards & Kits - PIC / DSPIC PIC / DSPIC PIC18F16Q40 Curiosity Nano Evaluation kit

May Stock: 19

Stock:
19 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱591.02 ₱591.02

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Development Board at Kit - PIC / DSPIC
Evaluation Kits
PIC18F
PIC18F16Q40
Brand: Microchip Technology
Lapad ng Data Bus: 8 bit
Paglalarawan/Function: Curiosity Nano Evaluation Kit
Uri ng Produkto: Development Boards & Kits - PIC / DSPIC
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

PIC18F16Q40 Curiosity Nano Kit (EV70C97A)

Ang Microchip Technology PIC18F16Q40 Curiosity Nano Kit (EV70C97A) ay isang compact hardware platform para i-evaluate ang mga microcontroller sa PIC18‑Q40 family. Dahil suportado ng mga Microchip MPLAB® X Integrated Development Environment (IDE), ang PIC18F16Q40 Curiosity Nano ay naglalaan ng madaling access sa mga feature ng mga PIC18‑Q40 MCU para ma-explore kung paano maisasama ang mga device sa isang custom design. 

Curiosity Nano Development Platform

Microchip Technology Curiosity Nano Development Platform makes it easy to take an idea from concept to prototype. The customizable Curiosity Nano Development Platform features cost-effective Curiosity Nano Boards and the versatile Curiosity Nano Base for Click boards™ to provide designers with an excellent starting point for creating innovative designs.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.