EV81X90A

Microchip Technology
494-EV81X90A
EV81X90A

Mfr.:

Paglalarawan:
Development Boards & Kits - PIC / DSPIC PIC32CM JH01 CPRO

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
4
Inaasahan 4/29/2026
8
Inaasahan 5/11/2026
Lead-Time ng Pabrika:
12
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,850.54 ₱4,850.54

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Development Board at Kit - PIC / DSPIC
RoHS:  
Evaluation Kits
PIC32CM
PIC32CM5164
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: MY
Uri ng Interface: USB
Supply Voltage ng Pagpapatakbo: 3.3 V/5 V
Uri ng Produkto: Development Boards & Kits - PIC / DSPIC
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

EV81X90A PIC32CM Curiosity Pro Development Board

Microchip Technology EV81X90A PIC32CM Curiosity Pro Development Board evaluates the Microchip PIC32CM JH01 microcontroller. The Microchip Technology EV81X90A board offers a comprehensive set of features that make it easy to get started with the PIC32CM JH01's peripherals. The MCU integrates advanced features, including Secure Boot, and Functional Safety Features, including ECC and mBIST. The PIC32CM includes dual CAN FD interfaces, a peripheral touch controller (PTC) with Driven Shield+, and ADC, DAC, and analog comparators.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.