XG29-RB4413A

Silicon Labs
634-XG29-RB4413A
XG29-RB4413A

Mfr.:

Paglalarawan:
Development Boards & Kits - Wireless EFR32xG29 +6 dBm Radio Board Kit (Boost)

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 60

Stock:
60 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,998.10 ₱1,998.10

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Silicon Labs
Kategorya ng Produkto: Mga Development Board at Kit - Wireless
RoHS:  
Development Boards
EFR32BG29
Bulk
Brand: Silicon Labs
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: NO
Para Magamit sa: Bluetooth SoC
Maximum na Operating Temperature: + 55 C
Minimum na Operating Temperature: - 20 C
Uri ng Produkto: Development Boards & Kits - Wireless
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Mga ERF32BG29 at ERF32MG29 Development Board

Silicon Labs ERF32BG29 and ERF32MG29 Development Boards help developers profile energy usage, debug applications, and analyze wireless network behavior. An EFR32xG29 Gecko Wireless System-on-Chip (SoC) is featured on a radio board that plugs directly into a Wireless Starter Kit (Wireless STK) Mainboard or a Wireless Pro Kit Mainboard. The mainboards feature several tools for easy evaluation and development of wireless applications. An onboard J-Link debugger enables programming and debugging on the target device over USB or Ethernet. The Advanced Energy Monitor (AEM) offers real-time current and voltage monitoring. A virtual COM port interface (VCOM) provides a straightforward serial port connection via USB or Ethernet. The Packet Trace Interface (PTI) offers invaluable debug information about transmitted and received packets in wireless links. All debug functionality, including AEM, VCOM, and PTI, can also be used towards external target hardware instead of the attached radio board. To further enhance usability, the mainboard contains sensors and peripherals that demonstrate some of the many capabilities of the EFR32xG29. The mainboard also has a 20-pin EXP header that can be used for connecting EXP boards to the kit or for easy connection to I/Os on the radio board target IC.