TLAB-PBCAPE

GHI Electronics
958-TLAB-PBCAPE
TLAB-PBCAPE

Mfr.:

Paglalarawan:
Daughter Cards & OEM Boards PocketBeagle TechLab

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 118

Stock:
118 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,320.00 ₱2,320.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
GHI Electronics
Kategorya ng Produkto: Mga Daughter Card at OEM Board
Development Boards
PocketBeagle
Brand: GHI Electronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Uri ng Produkto: Daughter Cards & OEM Boards
Subcategory: Embedded Solutions
Timbang ng Unit: 95.702 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PocketBeagle® TechLab Cape

BeagleBoard PocketBeagle® TechLab Cape is an add-on daughterboard for PocketBeagle family products. This daughterboard extends the functionality of PocketBeagle toward the first introduction of programming, Linux, or hacking the Linux kernel itself. The PocketBeagle TechLab Cape is based on GHI Electronics BrainPad and QWERTY embedded Design BaconBits Cape. The TechLab Cape maintains complete pinout compatibility with BaconBits, providing an excellent guiding platform for Linux kernel programming. BeagleBoard PocketBeagle TechLab Cape offers a USB-to-serial interface with a USB host. This TechLab Cape features a reset button, two push buttons, an analog light sensor, and a Tri-color LED. The PocketBeagle TechLab Cape consists of SPI and GPIO expander with a two-digit, seven-segment display.