8.16.28

Segger Microcontroller
943-8.16.28
8.16.28

Mfr.:

Paglalarawan:
Emulators / Simulators J-LINK ULTRA+

May Stock: 118

Stock:
118 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱57,884.00 ₱57,884.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Segger Microcontroller
Kategorya ng Produkto: Mga Emulator / Simulator
RoHS:  
JTAG/SWD Emulators
ARM, Cortex, Microchip PIC32, Renesas RX MCUs
J-Link IDE
ARM
Brand: Segger Microcontroller
Mga Dimensiyon: 100 mm x 53 mm x 27 mm
Uri ng Interface: JTAG, USB
Maximum na Operating Temperature: + 60 C
Minimum na Operating Temperature: + 5 C
Supply Voltage ng Pagpapatakbo: 4.5 V to 5 V
Packaging: Each
Uri ng Produkto: Emulators / Simulators
Dami ng Pack ng Pabrika: 1
Subcategory: Embedded Solutions
Pangalang pangkalakal: J-Link
Timbang ng Unit: 240.600 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

J-Link Ultra+

SEGGER J-Link Ultra+ is closely based on the ultra-fast J-Link Ultra, but also incorporates all available software add-on modules within the hardware. In addition to the regular J-Link Ultra package, J-Link Ultra+ includes J-Flash Arm, J-Link FlashBP, and a J-Link RDI Software add-on license. By adding licenses for all J-Link related software packages to J-Link Ultra, the developer receives access to an unlimited number of breakpoints in flash memory, production-grade flash programming, and compatibility with all popular tool-chains including GDB and RDI based tool-chains for Arm and Renesas RX cores.

J-Link In-Circuit Debuggers

SEGGER Microcontroller J-Link In-Circuit Debuggers are USB-powered JTAG emulators based on a 32-bit RISC CPU. These Debuggers can communicate at high speed with a large number of supported target CPU cores. The J-Link debuggers support multiple target interfaces that include JTAG, SWD, FINE, SPD, and ICSP. These debug probes support ARM7/9/11, Cortex- M/R/A, Microchip PIC32, and Renesas RX CPUs and also supports SPI flash devices. The J-Link Debuggers variant includes J-Link Base, J-Link Base Compact, J-Link Plus, J-Link Plus Compact, J-Link EDU, and J-Link EDU Mini.